Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 200+ | €9.180 |
Price for:Each
Minimum: 200
Multiple: 200
€1,836.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoJR16WCC-8(72)
Order Code3497647
Product RangeJR-W
Connector Shell Size16
Cable Diameter Max8mm
Strain Relief Material-
Product RangeJR-W
For Use WithHirose JR-W Series Shell Size 16 Waterproof Plug Connectors
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Shell Size
16
Strain Relief Material
-
For Use With
Hirose JR-W Series Shell Size 16 Waterproof Plug Connectors
Cable Diameter Max
8mm
Product Range
JR-W
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001