Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoMQ221-5S/10S
Order Code4073919
Product RangeFLYER MQ221 Series
Technical Datasheet
47 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €16.530 |
10+ | €13.470 |
25+ | €13.020 |
Price for:Each
Minimum: 1
Multiple: 1
€16.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoMQ221-5S/10S
Order Code4073919
Product RangeFLYER MQ221 Series
Technical Datasheet
Product RangeFLYER MQ221 Series
Connector MountingPanel Mount
Rectangular Shell Size-
For Use WithHirose FLYER MQ221 Series Hybrid Power & Signal Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Locking TypeScrew
SVHCTo Be Advised
Technical Specifications
Product Range
FLYER MQ221 Series
Rectangular Shell Size
-
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
To Be Advised
Connector Mounting
Panel Mount
For Use With
Hirose FLYER MQ221 Series Hybrid Power & Signal Socket Contacts
Locking Type
Screw
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001