Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.070 |
10+ | €0.692 |
100+ | €0.573 |
500+ | €0.558 |
1000+ | €0.548 |
2500+ | €0.547 |
Product Information
Product Overview
The ZX40-B-5S-UNIT(12) is a micro-USB type-B Connector Assembly (insulator/contacts/lock), complying with physical, electrical and environmental requirements of micro-USB standard (USB 2.0). Receptacles and plugs are available in a wide variety of mounting and termination styles, allowing their use in various applications. Compared with the standard mini-USB connectors, the size of ZX connectors is reduced by approximately 60% while still allowing a high-speed data transfer of 480Mbps, specified in USB 2.0. A smooth mating and un-mating operation results in less wear and a longer product life. The unique Hirose active latch mechanism produces a reliable and durable connector. Even after repeated use, the user will experience a smooth click sensation when mating the connectors.
- Direct Wire Soldering Type
- Extremely Small Size
- High Reliability
- Smooth Mating and Un-mating
- Copper Alloy Contact
Applications
Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Micro USB Type B
Plug
Cable Mount
Copper Alloy
ZX
USB 2.0
5Ways
-
Gold Plated Contacts
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate