Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.170 |
10+ | €0.779 |
100+ | €0.658 |
500+ | €0.648 |
1000+ | €0.613 |
2500+ | €0.564 |
Product Information
Product Overview
The ZX80-B-5P is a right angle Micro USB Type-B Receptacle with gold-plated copper contact. It supports USB 2.0 version and features 5 positions and surface mount. High-speed data transfer of 480 Mbps. High durability while maintaining easy insertion/disconnection. Fully mated condition (when mated with corresponding HRS connector) is confirmed by a definite tactile sensation. It features LCP insulator and standard mounting style.
- 30mΩ at 100mA Maximum contact resistance
- 2pF Maximum capacitance
- 10000-cycle Durability
Applications
Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Micro USB Type B
Receptacle
Surface Mount, Through Hole Mount
Copper Alloy
ZX
USB 2.0
5Ways
Vertical
Gold Plated Contacts
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate