Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930099101
Order Code2098500
Product RangePK 10 A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.480 |
| 5+ | €14.190 |
| 10+ | €13.910 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€16.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930099101
Order Code2098500
Product RangePK 10 A Series
Technical Datasheet
Product RangePK 10 A Series
Current Rating16A
Voltage Rating60VDC
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector ColourRed
Contact MaterialBrass
SVHCLead (25-Jun-2020)
Product Overview
Pole terminal with claw edge and captive insulated head. 4 mm diameter nickel-plated brass threaded bolt with 2 mm diameter transverse hole. For installation in equipment chassis and switch panels.
- 4 mm system
- Sockets
- M4 thread connection
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 16 A rated current (1)
- PF housing material
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Applications
Test & Measurement, Industrial
Technical Specifications
Product Range
PK 10 A Series
Voltage Rating
60VDC
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
16A
Contact Plating
Nickel Plated Contacts
Connector Colour
Red
SVHC
Lead (25-Jun-2020)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04673