Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930176100
Order Code1176428
Product RangeBIL 20 Series
Technical Datasheet
1,116 In Stock
300 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.080 |
| 5+ | €5.520 |
| 10+ | €5.200 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€6.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930176100
Order Code1176428
Product RangeBIL 20 Series
Technical Datasheet
Product RangeBIL 20 Series
Current Rating32A
Voltage Rating60V
Contact PlatingTin Plated Contacts
Connector MountingScrew Mount
Connector ColourBlack
Contact MaterialBrass
SVHCNo SVHC (23-Jan-2024)
Product Overview
930176100 is a binding post. It has 4mm diameter tin-plated brass socket with solder connection and M6 thread. The socket with insulated head and ring for installation in equipment chassis and switch panels with a wall thickness up to 2mm.
- 60VDC rated voltage
- 32A rated current
- PF housing material
Technical Specifications
Product Range
BIL 20 Series
Voltage Rating
60V
Connector Mounting
Screw Mount
Contact Material
Brass
Current Rating
32A
Contact Plating
Tin Plated Contacts
Connector Colour
Black
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016