Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No931804103
Order Code1011442
Product RangeKUN 30 Series
Technical Datasheet
239 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.650 |
5+ | €5.140 |
10+ | €4.840 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€5.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No931804103
Order Code1011442
Product RangeKUN 30 Series
Technical Datasheet
GenderJack
Connector MountingCable Mount
Current Rating16A
Voltage Rating60V
Contact PlatingNickel Plated Contacts
Connector ColourYellow
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeKUN 30 Series
SVHCLead (23-Jan-2024)
Product Overview
The KUN 30 series from Hirschmann are 4mm banana sockets. These sockets are shatter proof, flexible, insulated coupling for 4mm diameter plug and solder connection up to a cable cross section of 2.5mm²
- Nickel plated brass contact
- IEC 61010, CAT I measurement category
- 4mm diameter unsprung socket
- Solder terminations
- Rated voltage of 30VAC / 60VDC
- Rated current of 16A
- Contact resistance is 3mohm
- PVC-P housing material
- Temperature range from -25°C to 70°C
- Available in variety of colours
Applications
Industrial, Test & Measurement
Technical Specifications
Gender
Jack
Current Rating
16A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
KUN 30 Series
Connector Mounting
Cable Mount
Voltage Rating
60V
Connector Colour
Yellow
Contact Termination Type
Solder
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03