Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No931804702
Order Code1854590
Product RangeKUN 30 Au Series
Technical Datasheet
70 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.230 |
5+ | €9.950 |
10+ | €9.670 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€11.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No931804702
Order Code1854590
Product RangeKUN 30 Au Series
Technical Datasheet
Connector Mounting-
Current Rating16A
Voltage Rating60V
Contact PlatingGold Plated Contacts
Connector ColourBlue
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeKUN 30 Au Series
SVHCLead (23-Jan-2024)
Product Overview
Shatter-proof, flexible, insulated coupling for a 4 mm diameter plug and solder connection up to a cable cross-section of 2.5 mm². Gold-plated brass socket.
- 4 mm system
- Sockets
- Solder connection
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 16 A rated current (1)
- PVC-P housing material
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Applications
Industrial, Test & Measurement
Technical Specifications
Gender
Receptacle
Current Rating
16A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
KUN 30 Au Series
Connector Mounting
-
Voltage Rating
60V
Connector Colour
Blue
Contact Termination Type
Solder
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751