Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No934088100
Order Code1011432
Product RangeMLS WS 100/2,5 Series
Technical Datasheet
188 In Stock
75 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.400 |
5+ | €10.980 |
10+ | €10.680 |
Price for:Each
Minimum: 1
Multiple: 1
€12.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No934088100
Order Code1011432
Product RangeMLS WS 100/2,5 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug, Shrouded
Test Connector Type B4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourBlack
Current Rating32A
Voltage Rating1kV
Product RangeMLS WS 100/2,5 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
934088100 is a safety measuring lead. It features either end 4mm diameter safety connector with onward connection capability (4mm socket). It has nickel-plated copper beryllium contact spring. Also features highly flexible, double insulated stranded lead, shatter-proof grip sleeve and lead. Built in colour indicator for easy identification of insulation damages.
- MLS WS 100/2.5 type, black colour, 200cm cable length, 2.5mm² conductor size
- 4mm pin dimensions, spring-loaded pin type of contact
- LEH-XY cable type, highly flexible lead, 320 x 0.10mm wire stranding
- 1000V AC/DC rated voltage, CAT III measurement cat. acc. To IEC61010
- 32A rated current (consider derating curve), 12mohm contact resistance
- Brass contact pin material, copper-beryllium contact spring material
- PA housing material, PVC cable material
- UL 94 V-2 housing (basic material)
- Temperature range from -15°C to +70°C
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial
3.3ft
Insulator Colour
Black
Voltage Rating
1kV
SVHC
No SVHC (23-Jan-2024)
Test Connector Type B
4mm Stackable Banana Plug, Shrouded
Lead Length - Metric
1m
Current Rating
32A
Product Range
MLS WS 100/2,5 Series
Technical Docs (1)
Alternatives for 934088100
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056