Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No934091100
Order Code8282064
Product RangeMLN SIL 50/1 Series
Technical Datasheet
66 In Stock
225 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €10.880 |
5+ | €9.630 |
10+ | €9.360 |
Price for:Each
Minimum: 1
Multiple: 1
€10.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No934091100
Order Code8282064
Product RangeMLN SIL 50/1 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial19.6"
Lead Length - Metric500mm
Insulator ColourBlack
Current Rating16A
Voltage Rating60VDC
Product RangeMLN SIL 50/1 Series
Product Overview
934091100 is a measuring lead. It features either end 4mm diameter plug with caged spring and 4mm diameter socket for tower construction. It has nickel-plated copper beryllium contact spring. Also features highly flexible, double insulated stranded lead, grip and lead shatter-proof. Built in colour indicator for easy identification of insulation damages.
- MLN SIL 50/1 type, black colour, 50cm cable length, 1mm² conductor size
- 4mm pin dimensions, spring-loaded pin type of contact
- LEH-XY cable type, highly flexible lead, high temperature resistant, 259 x 0.07mm wire stranding
- 30VAC / 60VDC rated voltage, CAT I measurement cat. acc. To IEC61010
- 16A rated current (consider derating curve), 13mohm contact resistance
- Brass contact pin material, copper-beryllium contact spring material
- PA housing material, silicone cable material
- UL 94 V-2 housing (basic material)
- Temperature range from -15°C to +70°C
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
19.6"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
Decamethylcyclopentasiloxane (23-Jan-2024)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
500mm
Current Rating
16A
Product Range
MLN SIL 50/1 Series
Technical Docs (1)
Alternatives for 934091100
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028