Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No934093100
Order Code8282048
Product RangeMLN SIL 150/1 Series
Technical Datasheet
69 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.760 |
5+ | €8.650 |
10+ | €8.400 |
Price for:Each
Minimum: 1
Multiple: 1
€9.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No934093100
Order Code8282048
Product RangeMLN SIL 150/1 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial59"
Lead Length - Metric1.5m
Insulator ColourBlack
Current Rating16A
Voltage Rating60VDC
Product RangeMLN SIL 150/1 Series
SVHCDecamethylcyclopentasiloxane (23-Jan-2024)
Product Overview
Measuring lead, at either end 4 mm diameter plug with caged spring and 4 mm diameter socket for tower construction. Nickel-plated copper beryllium contact spring. Highly flexible, double insulated stranded lead, grip and lead shatter-proof. Built in colour indicator for easy identification of insulation damages.
- 4 mm system
- Measuring leads
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 16 A rated current (1)
- PA housing material
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
- UL 94 V-2 housing
Applications
Industrial, Test & Measurement
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
59"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
Decamethylcyclopentasiloxane (23-Jan-2024)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
1.5m
Current Rating
16A
Product Range
MLN SIL 150/1 Series
Technical Docs (1)
Alternatives for 934093100
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055