Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No935981002
Order Code3265403
Product RangeKD 10 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.360 |
5+ | €1.270 |
10+ | €1.230 |
Price for:Each
Minimum: 1
Multiple: 1
€1.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No935981002
Order Code3265403
Product RangeKD 10 Series
Technical Datasheet
Accessory Type4mm Jack Coupler
For Use WithTest Equipments
Product RangeKD 10 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Insulated coupling with a nickel-plated brass tube for two 4mm diameter plugs
- 30VAC/60VDC voltage and 10A current
- Temperature range from -25°C to +70°C
- Screw mounting
Technical Specifications
Accessory Type
4mm Jack Coupler
Product Range
KD 10 Series
For Use With
Test Equipments
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018532