Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No935981005
Order Code3265406
Technical Datasheet
103 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.190 |
5+ | €2.050 |
10+ | €1.930 |
Price for:Each
Minimum: 1
Multiple: 1
€2.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No935981005
Order Code3265406
Technical Datasheet
For Use WithPrinted Boards
Current Rating16A
Mounting Hole Dia4mm
Operating Voltage60VDC
Insulator ColourRed
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- 4 mm diameter test socket for measuring and testing printed boards during operation
- Tin-plated brass through-hole 4 mm diameter socket
Technical Specifications
For Use With
Printed Boards
Mounting Hole Dia
4mm
Insulator Colour
Red
SVHC
No SVHC (15-Jan-2018)
Current Rating
16A
Operating Voltage
60VDC
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002858