Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No972308101
Order Code858997
Product RangeKLEPS 2800 Series
Technical Datasheet
3 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.030 |
5+ | €16.530 |
10+ | €16.080 |
Price for:Each
Minimum: 1
Multiple: 1
€18.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No972308101
Order Code858997
Product RangeKLEPS 2800 Series
Technical Datasheet
Connector TypeCrocodile Clip
Current Rating20A
Jaw Opening Max10mm
Insulator ColourRed
Product RangeKLEPS 2800 Series
SVHCBoric acid (23-Jan-2024)
Product Overview
Safety clamp-type test probe with insulated wide opening grip claws for contacting large measuring areas and leads with large cross-sections. 4 mm brass socket connection. Connects with safety measuring leads.
- 4 mm safety system
- Clamp-type test probe
- AC/DC 1000 V rated voltage (1)
- CAT III measurement cat. acc. to IEC 61010
- 20 A rated current (1)
- PBT housing material
- (1) for normal environmental conditions -5°C to +40°C
Applications
Test & Measurement, Industrial
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
10mm
Product Range
KLEPS 2800 Series
Current Rating
20A
Insulator Colour
Red
SVHC
Boric acid (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027669