Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN
Manufacturer Part NoBRS20-4TX/2SFP
Order Code4292841
Product RangeBOBCAT BRS20 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1,337.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,337.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoBRS20-4TX/2SFP
Order Code4292841
Product RangeBOBCAT BRS20 Series
Technical Datasheet
No. of Ports6Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeManaged Fast Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 4, SFP x 2
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product RangeBOBCAT BRS20 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Ports
6Ports
Ethernet Switch Type
Managed Fast Ethernet
Port Types
RJ45 x 4, SFP x 2
Input Voltage Type
VDC
SVHC
No SVHC (07-Nov-2024)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps
Product Range
BOBCAT BRS20 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.562464