Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN
Manufacturer Part NoELKE 412 PG9P
Order Code1207171
Product RangeE M12 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.300 |
| 10+ | €12.050 |
| 25+ | €11.500 |
| 100+ | €11.100 |
| 250+ | €10.920 |
| 500+ | €10.700 |
Price for:Each
Minimum: 1
Multiple: 1
€14.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoELKE 412 PG9P
Order Code1207171
Product RangeE M12 Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric200mm
Cable Length - Imperial7.9"
Product RangeE M12 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The ELKE 412 PG9P is a 4-contact Screw-in Appliance Socket with tin-plated contacts, PG 9 front mounting thread, wire ends and screw locking. The front panel mounting appliance socket with PVC cable, PA contact bearer and Cu Zn/Ni housing, NBR O-ring. Meets IEC 61076-2-101 and IEC 60947-5-2 standards. It features 94V-2 flame-rated contact bearer.
- Metallic housing
- 0.34mm² Conductor size
- 250VAC/DC Rated voltage
- 4A Rated current
- 3 Pollution severity
Applications
Industrial
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
7.9"
SVHC
No SVHC (07-Nov-2024)
Connector Type B
Free End
Cable Length - Metric
200mm
Product Range
E M12 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024