Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN
Manufacturer Part NoG4W1F BLACK
Order Code1011445
Your Part Number
Technical Datasheet
647 In Stock
600 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.670 |
| 10+ | €2.620 |
| 100+ | €2.560 |
| 250+ | €2.510 |
| 500+ | €2.460 |
| 1000+ | €2.400 |
Price for:Each
Minimum: 1
Multiple: 1
€2.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoG4W1F BLACK
Order Code1011445
Technical Datasheet
No. of Contacts4Contacts
Product Range-
Connector MountingCable Mount
Contact Termination TypeSolder
Pitch Spacing-
Contact GenderSocket
Contact Material-
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (07-Nov-2024)
Product Overview
The G4W1F BLACK is a 4-contact Cable Socket with tin-plated and solder contacts, PG 7 cable gland. The G-series cable socket/rectangular connector with forked spring and solder contacts, PA contact bearer and housing. Meets DIN VDE 0627/IEC 61984 standards. It features 94HB flame-rated housing and contact bearer. Suitable for 4 to 7.5mm cables.
- Black housing
- 0.14 to 0.5mm² Conductor size
- 50VAC/DC Rated voltage
- 6A Rated current
- ≤4mΩ Contact resistance
- 3 Pollution severity
Applications
Industrial
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Tin Plated Contacts
No. of Rows
2Rows
Product Range
-
Contact Termination Type
Solder
Gender
Receptacle
Contact Material
-
Connector Shell Size
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09344