Print Page
Image is for illustrative purposes only. Please refer to product description.
1,351 In Stock
5,450 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.288 |
100+ | €0.252 |
500+ | €0.247 |
1000+ | €0.242 |
2500+ | €0.237 |
5000+ | €0.232 |
Price for:Each
Minimum: 10
Multiple: 10
€2.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoGDM3-21 EPDM
Order Code8313091
Technical Datasheet
Seal Material-
Internal Diameter-
External Diameter-
Shaft Diameter-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The GDM3-21 EPDM is a brown Flat Gasket made of EPDM body. It is suitable for use with the GDM series cable socket.
- -40 to 125°C Temperature range
Applications
Industrial
Technical Specifications
Seal Material
-
External Diameter
-
Product Range
-
Internal Diameter
-
Shaft Diameter
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082