Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN
Manufacturer Part NoGSA3000
Order Code1176461
Product RangeGDM
Your Part Number
Technical Datasheet
174 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.220 |
| 10+ | €4.930 |
| 100+ | €4.310 |
| 250+ | €3.690 |
| 500+ | €3.620 |
| 1000+ | €3.410 |
Price for:Each
Minimum: 1
Multiple: 1
€6.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoGSA3000
Order Code1176461
Product RangeGDM
Technical Datasheet
No. of Contacts4Contacts
Product RangeGDM
Connector MountingPanel Mount
Contact Termination TypeSolder
Pitch Spacing-
Contact GenderPin
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The GSA3000 is a 3+PE-contact Appliance Connector with tin-plated contacts, stranded retaining nut, 2 screws M3 x 10 and 1 screw M3 x 5, longitudinal slots, open nut. The receptacle valve connector with PA contact bearer and housing. Solder, holes for possibility of soldering on both sides type of termination and screw mounting. Meets DIN EN 175 301-803-A standards. It features 94V-0 flame-rated contact bearer.
- Black housing
- 400VAC/DC Rated voltage
- 16A Rated current
- ≤4mΩ Contact resistance
- 3 Pollution severity
Applications
Industrial
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Panel Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
No. of Rows
-
Product Range
GDM
Contact Termination Type
Solder
Gender
Plug
Contact Material
Brass
Connector Shell Size
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014