Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.320 |
| 10+ | €1.200 |
| 100+ | €1.180 |
| 250+ | €1.170 |
| 500+ | €1.150 |
| 1000+ | €1.110 |
Product Information
Product Overview
The GDM series field attachable Valve Connector offers maximum flexibility due to a wide range of variants. Our new field attachable GDM type B valve connectors, developed in particular for use in mechanical and plant engineering, guarantee both a reliable power supply and secure data communication. These benefits significantly improve the availability of components such as magnetic valves, pressure transducers, temperature sensors and flow monitors and enable increased productivity of machines and systems. When it comes to precisely controlling valves, the valve connectors also permit reliable solutions in many industries beyond mechanical and plant engineering. The braking systems on trains or trucks are just one prominent example. Since these valve connectors fulfil all relevant international standards, they can be used anywhere in the world - a major advantage in the age of globalization.
Applications
Industrial
Technical Specifications
4Contacts
Panel Mount
-
Pin
Tin Plated Contacts
-
GDM
Solder
Plug
Brass
-
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate