Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN
Manufacturer Part NoSTAK3N
Order Code1176412
Product RangeHirschmann - ST
Your Part Number
Technical Datasheet
481 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.670 |
| 10+ | €10.100 |
| 100+ | €7.780 |
| 250+ | €7.350 |
| 500+ | €6.920 |
| 1000+ | €6.680 |
Price for:Each
Minimum: 1
Multiple: 1
€14.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoSTAK3N
Order Code1176412
Product RangeHirschmann - ST
Technical Datasheet
No. of Contacts3Contacts
Product RangeHirschmann - ST
Connector MountingCable Mount
Contact Termination TypeScrew
Pitch Spacing-
Contact GenderSocket
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (07-Nov-2024)
Product Overview
The STAK3N is a 3 + PE female rectangular Cable socket with strain relief, tin-plated brass contacts, screw termination, PA contact bearer and housing.
- PG11 Cable gland
- 1.5mm² Maximum conductor size
- 400VAC/250VDC Rated voltage
- 10ADC/16AAC Rated current
- ≤5mΩ Contact resistance
- IP54 Protection rating
- -30 to +90°C Temperature range
Applications
Industrial
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Tin Plated Contacts
No. of Rows
1Rows
Product Range
Hirschmann - ST
Contact Termination Type
Screw
Gender
Receptacle
Contact Material
Brass
Connector Shell Size
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032