Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN
Manufacturer Part NoSTAKEI3N
Order Code1176415
Your Part Number
Technical Datasheet
309 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.79 |
| 10+ | €3.66 |
| 100+ | €3.39 |
Price for:Each
Minimum: 1
Multiple: 1
€3.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoSTAKEI3N
Order Code1176415
Technical Datasheet
No. of Contacts3Contacts
Product Range-
Connector MountingPanel Mount
Contact Termination TypeScrew
Pitch Spacing-
Contact GenderSocket
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCLead (27-Jun-2018)
Product Overview
The STAKEI3N is a 3+PE panel-mounted female rectangular Power Connector with screw termination. It has PA contact bearer and housing.
- 1.5mm² Maximum conductor size
- 400VAC/250VDC Rated voltage
- 10A DC/16A AC Rated current
- ≤5mΩ Contact resistance
- IP54 Protection
Applications
Automation & Process Control, Industrial
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Tin Plated Contacts
No. of Rows
1Rows
Product Range
-
Contact Termination Type
Screw
Gender
Receptacle
Contact Material
Brass
Connector Shell Size
-
SVHC
Lead (27-Jun-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443