Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN
Manufacturer Part NoSTAS2
Order Code1176403
Product RangeHirschmann - ST
Your Part Number
Technical Datasheet
364 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.320 |
| 10+ | €10.320 |
| 100+ | €7.500 |
| 250+ | €7.490 |
| 500+ | €7.480 |
| 1000+ | €7.470 |
Price for:Each
Minimum: 1
Multiple: 1
€12.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoSTAS2
Order Code1176403
Product RangeHirschmann - ST
Technical Datasheet
No. of Contacts2Contacts
Product RangeHirschmann - ST
Connector MountingCable Mount
Contact Termination TypeScrew
Pitch Spacing-
Contact GenderPin
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (07-Nov-2024)
Product Overview
The STAS2 is a 2+PE-contact Cable Plug with tin-plated contacts, PG 7 cable gland. The ST-series cable plug/rectangular connector with PA contact bearer and housing. Screw type of termination. It features UL94V-0 flame-rated contact bearer and UL94HB flame-rated housing. Suitable for 4 to 6.5mm cables.
- Grey housing
- Maximum 1.5mm² conductor size
- 250VAC/DC Rated voltage
- 16/10A AC/DC Current
Applications
Industrial
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
No. of Rows
1Rows
Product Range
Hirschmann - ST
Contact Termination Type
Screw
Gender
Plug
Contact Material
Brass
Connector Shell Size
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016