Print Page
Image is for illustrative purposes only. Please refer to product description.
75 In Stock
400 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.640 |
| 10+ | €2.180 |
| 100+ | €1.930 |
| 250+ | €1.730 |
| 500+ | €1.650 |
| 1000+ | €1.600 |
Price for:Each
Minimum: 1
Multiple: 1
€2.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoTOBU 3
Order Code592791
Technical Datasheet
No. of Contacts2Contacts
GenderSocket
Contact PlatingNickel over Tin Plated Contacts
Connector Body MaterialMetal Body
Connector Colour-
External Diameter8.33mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TOBU 3 is a 2-pole Socket for soldering into printed circuit boards. The coaxial connector with pin assignment, reliable connection. Solder type of termination.
- 1mm² Conductor size
Applications
Industrial, Consumer Electronics, Audio, Computers & Computer Peripherals
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Nickel over Tin Plated Contacts
Connector Colour
-
Product Range
-
Gender
Socket
Connector Body Material
Metal Body
External Diameter
8.33mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002