Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHITEC
Manufacturer Part No100-02
Order Code4395499
Technical Datasheet
Instrument TypeVernier Caliper
Measuring Range Max150mm
Resolution0.05mm
Graduations0.05mm
Product Range-
Product Overview
The 100-02 is a 150mm Vernier Pocket Calliper with locking screw. Made of stainless steel with satin chromed reading parts. The vernier calliper features quadruple measurements, thread table, 0.05mm graduation and resolution. Designed according to DIN 862 standard.
Applications
Test & Measurement
Technical Specifications
Instrument Type
Vernier Caliper
Resolution
0.05mm
Product Range
-
Measuring Range Max
150mm
Graduations
0.05mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.184158