Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.110 |
Price for:Each
Minimum: 1
Multiple: 1
€33.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRAUER
Manufacturer Part NoH150/2B
Order Code7147661
Technical Datasheet
Clamp TypeHorizontal
Holding Force150N
Height53mm
Length170mm
Weight0.25kg
Vertical Arm Length-
Hole Diameter5.5mm
Product Range-
Product Overview
The H150/2B is a horizontal Toggle Clamp with the spindle position is adjustable along the arm. It has been designed to ensure that the clamp opens and closes with a smooth and continuous action.
- Flanged base
Applications
Industrial
Contents
Toggle clamp, MB0650 Setscrew and Nuts, NC/06 Neoprene cover and FW06/12 Flanged washers.
Technical Specifications
Clamp Type
Horizontal
Height
53mm
Weight
0.25kg
Hole Diameter
5.5mm
Holding Force
150N
Length
170mm
Vertical Arm Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25