Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.070 |
| 5+ | €14.630 |
| 10+ | €13.360 |
| 20+ | €11.590 |
| 50+ | €11.360 |
Price for:Each
Minimum: 1
Multiple: 1
€17.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOBUT
Manufacturer Part No13-5-A1
Order Code1373206
Product Range13 Series
Technical Datasheet
CT ConstructionMolded Case
Input Current40A
Current Ratio40:5
Accuracy ClassClass 3
Power Rating1VA
Window Diameter21mm
Frequency Range-
Transformer MountingDIN Rail, Feet Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering
Primary Current40A
Secondary Current Nom5A
Product Range13 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 13-5-A1 is a 1VA class-3 moulded case Current Transformer with DIN rail mount and M6 screw terminals for primary current connection. It is a range of compact current transformer which is built in sealable terminal covers and approved by IEC185, BS 7626, BSEN 60044-1 and IEC 60044-1 standards.
- -30 to 80°C Ambient temperature range
Applications
Industrial
Technical Specifications
CT Construction
Molded Case
Current Ratio
40:5
Power Rating
1VA
Frequency Range
-
Transformer Terminals
Screw
Primary Current
40A
Product Range
13 Series
Input Current
40A
Accuracy Class
Class 3
Window Diameter
21mm
Transformer Mounting
DIN Rail, Feet Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2