Print Page
30 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.530 |
| 5+ | €15.020 |
| 10+ | €13.720 |
| 20+ | €11.910 |
| 50+ | €11.670 |
Price for:Each
Minimum: 1
Multiple: 1
€17.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOBUT
Manufacturer Part No13-5-B5
Order Code1373207
Product Range13 Series
Technical Datasheet
CT ConstructionMolded Case
Current Ratio50:5
Input Current50A
Accuracy ClassClass 1
Power Rating1VA
Window Diameter21mm
Frequency Range-
Transformer MountingDIN Rail, Feet Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering
Primary Current50A
Secondary Current Nom5A
Product Range13 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 13-5-B5 is a 1VA class-1 moulded case Current Transformer with DIN rail mount and M6 screw terminals for primary current connection. It is a range of compact current transformer which is built in sealable terminal covers and approved by IEC185, BS 7626, BSEN 60044-1 and IEC 60044-1 standards.
- -30 to 80°C Ambient temperature range
Applications
Industrial
Technical Specifications
CT Construction
Molded Case
Input Current
50A
Power Rating
1VA
Frequency Range
-
Transformer Terminals
Screw
Primary Current
50A
Product Range
13 Series
Current Ratio
50:5
Accuracy Class
Class 1
Window Diameter
21mm
Transformer Mounting
DIN Rail, Feet Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2