Print Page
28 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.740 |
| 5+ | €16.060 |
| 10+ | €14.660 |
| 20+ | €12.730 |
| 50+ | €12.480 |
Price for:Each
Minimum: 1
Multiple: 1
€18.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOBUT
Manufacturer Part No13-5-F7
Order Code1373210
Product Range13 Series
Technical Datasheet
CT ConstructionMolded Case
Current Ratio100:5
Input Current100A
Accuracy ClassClass 1
Power Rating2.5VA
Window Diameter21mm
Frequency Range-
Transformer MountingDIN Rail, Feet Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering
Primary Current100A
Secondary Current Nom5A
Product Range13 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 13-5-F7 is a 2.5VA class-1 moulded case Current Transformer with DIN rail mount and M6 screw terminals for primary current connection. It is a range of compact current transformer which is built in sealable terminal covers and approved by IEC185, BS 7626, BSEN 60044-1 and IEC 60044-1 standards.
- -30 to 80°C Ambient temperature range
Applications
Industrial
Technical Specifications
CT Construction
Molded Case
Input Current
100A
Power Rating
2.5VA
Frequency Range
-
Transformer Terminals
Screw
Primary Current
100A
Product Range
13 Series
Current Ratio
100:5
Accuracy Class
Class 1
Window Diameter
21mm
Transformer Mounting
DIN Rail, Feet Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2