Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOBUT
Manufacturer Part NoCT105F-150/5-2.5/1
Order Code1758719
Product RangeCT105 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €51.570 |
5+ | €50.160 |
10+ | €48.170 |
Price for:Each
Minimum: 1
Multiple: 1
€51.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOBUT
Manufacturer Part NoCT105F-150/5-2.5/1
Order Code1758719
Product RangeCT105 Series
Technical Datasheet
CT Construction3-Phase Molded Case
Turns Ratio30:1
Input Current150A
Current Ratio150:5
Accuracy ClassClass 1
Frequency Min50Hz
Power Rating2.5VA
Frequency Max60Hz
Window Diameter-
Frequency Range50Hz / 60Hz
Transformer MountingFeet Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering
Primary Current150A
Secondary Current Nom5A
Product RangeCT105 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The CT105F-150/5-2.5/1 is a foot-mount miniature three-phase Current Transformer with 150A primary and 5A secondary. It is suitable for installation onto cables or 25mm maximum bus bars. This product has an overall width of 105mm allowing installation directly on top of moulded case circuit breakers.
- Conforms to IEC185, BS 7626, BSEN 60044-1 and IEC 60044-1
- 0.72/3kV Rated system voltage
- -30 to 80°C Operating temperature range
Applications
Power Management, Industrial
Contents
Transformer and Terminal cover.
Technical Specifications
CT Construction
3-Phase Molded Case
Input Current
150A
Accuracy Class
Class 1
Power Rating
2.5VA
Window Diameter
-
Transformer Mounting
Feet Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
No SVHC (27-Jun-2024)
Turns Ratio
30:1
Current Ratio
150:5
Frequency Min
50Hz
Frequency Max
60Hz
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Primary Current
150A
Product Range
CT105 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5