Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOBUT
Manufacturer Part NoCT132TRAN50A-4/20MA
Order Code2547476
Product RangeCT132TRAN Series
Technical Datasheet
41 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €46.570 |
| 5+ | €43.420 |
| 10+ | €42.550 |
Price for:Each
Minimum: 1
Multiple: 1
€46.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOBUT
Manufacturer Part NoCT132TRAN50A-4/20MA
Order Code2547476
Product RangeCT132TRAN Series
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage Range15V DC to 30V DC
Measured CurrentAC
Accuracy0.5%
Current Sensor Technology-
Response Time200ms
Primary Current50A
Secondary Signal TypeCurrent
Sensor MountingDIN Rail
Operating Temperature Min-15°C
Operating Temperature Max50°C
Product RangeCT132TRAN Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
CT132TRAN50A-4/20MA is a current sensor/transducer. Suitable for transforming low currents of 50A AC into standard DC output signals.
- 50A input current, 4-20mA loop powered output
- Built in sealable terminal covers
- Compact size and high accuracy
- Base or DIN rail mounting
- 4kV 50Hz (1 sec) isolation voltage
- Operating range from 0 to 120% nominal full scale
- 45/65Hz frequency range
- Temperature range from -15 to +50°C
Technical Specifications
Sensor Output Type
Current
Measured Current
AC
Current Sensor Technology
-
Primary Current
50A
Sensor Mounting
DIN Rail
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
15V DC to 30V DC
Accuracy
0.5%
Response Time
200ms
Secondary Signal Type
Current
Operating Temperature Min
-15°C
Product Range
CT132TRAN Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12