Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €55.510 |
| 5+ | €44.650 |
| 10+ | €38.750 |
| 20+ | €37.980 |
Price for:Each
Minimum: 1
Multiple: 1
€55.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOBUT
Manufacturer Part NoCTSCM40200/5
Order Code1373200
Technical Datasheet
CT ConstructionSplit Core
Current Ratio200:5
Input Current200A
Accuracy ClassClass 1
Frequency Min50Hz
Power Rating2.5VA
Frequency Max60Hz
Window Diameter40mm
Frequency Range50Hz / 60Hz
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering & Protection
Primary Current200A
Secondary Current Nom5A
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CTSCM40200/5 is a Split-Core Current Transformer with unique clip-together feature. It is supplied in a moulded case with 1m flying leads. It is suitable for installation into existing networks without disconnecting cable circuits. The fast action clip function ensures a high speed permanent installation.
- Conforms to IEC185, BS 7626, BSEN 60044-1 and IEC 60044-1
- 0.72/3kV Rated system voltage
- -30 to 85°C Operating temperature range
- Insulation level 3kV for 1-minute
- Enclosure flame retardancy UL94VO
Applications
Power Management, Industrial
Technical Specifications
CT Construction
Split Core
Input Current
200A
Frequency Min
50Hz
Frequency Max
60Hz
Frequency Range
50Hz / 60Hz
Transformer Terminals
Wire Leaded
Primary Current
200A
Product Range
-
Current Ratio
200:5
Accuracy Class
Class 1
Power Rating
2.5VA
Window Diameter
40mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
5A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1