Print Page
LEDA2S35
LED LIGHT BAR, 5W, 90VAC TO 260VAC, 351M
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoLEDA2S35
Order Code2421013
Technical Datasheet
Light ColourCool White
Lumen Output900lm
Power Rating5W
Supply Voltage260VAC
Light Bar Length351mm
IP Rating-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Light Colour
Cool White
Power Rating
5W
Light Bar Length
351mm
Product Range
-
Lumen Output
900lm
Supply Voltage
260VAC
IP Rating
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.342463