Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOLTEK
Manufacturer Part NoHT12FCopy
Manufacturer Standard Lead Time11 weeks
Order Code1211513
Your Part Number
1,579 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
NOW* on orders €50.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.330 |
| 10+ | €1.080 |
| 50+ | €0.981 |
| 100+ | €0.905 |
| 250+ | €0.890 |
| 500+ | €0.846 |
| 1000+ | €0.817 |
Price for:Each
Minimum: 1
Multiple: 1
€1.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOLTEK
Manufacturer Part NoHT12FCopy
Manufacturer Standard Lead Time11 weeks
Order Code1211513
Technical Datasheet
IC FunctionDecoder
Supply Voltage Min2.4V
Supply Voltage Max12V
IC Package TypeDIP
No. of Pins18Pins
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product Range-
Automotive Qualification Standard-
Product Overview
The HT12F is a remote control Decoder IC for proper operation, a pair of encoder/decoder with the same number of addresses and data format should be chosen. The 12¹² encoder receive serial addresses and data from a programmed this series of encoder that is transmitted by a carrier using an RF or an IR transmission medium. It compares the serial input data three times continuously with its local addresses. If no error or unmatched codes is found, the input data code is decoded and then transferred to the output pin. The VT pin also goes high to indicate a valid transmission.
- Low power and high noise immunity CMOS technology
- Low standby current
- Capable of decoding 12 -bit of information
- Binary address setting
- Received codes are checked 3 times
- Built-in oscillator needs only 5% resistor
- Valid transmission indicator
- Easy interface with an RF or an infrared transmission medium
- Minimal external components
Applications
Security, Communications & Networking, Consumer Electronics
Technical Specifications
IC Function
Decoder
Supply Voltage Max
12V
No. of Pins
18Pins
Operating Temperature Max
75°C
Automotive Qualification Standard
-
Supply Voltage Min
2.4V
IC Package Type
DIP
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
