Print Page
SPS-A100D-HAMS
SENSOR, SMART, 6-24VDC, 7.8MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL / PARTNER STOCK
Manufacturer Part NoSPS-A100D-HAMS
Order Code4418884
Product RangeSPS Series
Technical Datasheet
1 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €889.600 |
3+ | €845.850 |
Price for:Each
Minimum: 1
Multiple: 1
€889.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL / PARTNER STOCK
Manufacturer Part NoSPS-A100D-HAMS
Order Code4418884
Product RangeSPS Series
Technical Datasheet
Nominal Air Gap-
Maximum Air Gap7.8mm
Resolution-
Linearity0.4%
Electrical Rotation Angle100°
Supply Voltage Min6VDC
Supply Voltage Max24VDC
Rotational Life Cycles-
IP RatingIP67, IP69K
Sensor Housing-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSPS Series
Qualification-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Nominal Air Gap
-
Resolution
-
Electrical Rotation Angle
100°
Supply Voltage Max
24VDC
IP Rating
IP67, IP69K
Operating Temperature Min
-40°C
Product Range
SPS Series
SVHC
To Be Advised
Maximum Air Gap
7.8mm
Linearity
0.4%
Supply Voltage Min
6VDC
Rotational Life Cycles
-
Sensor Housing
-
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.340194