Print Page
SR2C-B4
MAGNETIC POSITION SENSOR, CYLINDRICAL
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL / PARTNER STOCK
Manufacturer Part NoSR2C-B4
Order Code4418879
Product RangeSR2 Series
Technical Datasheet
27 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €399.520 |
| 3+ | €379.870 |
Price for:Each
Minimum: 1
Multiple: 1
€399.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL / PARTNER STOCK
Manufacturer Part NoSR2C-B4
Order Code4418879
Product RangeSR2 Series
Technical Datasheet
Sensor TypeHall-Effect Magnetic Position Sensor
Nominal Air Gap-
Maximum Air Gap-
Resolution-
Linearity-
Electrical Rotation Angle-
Supply Voltage Min4.5VDC
Supply Voltage Max24VDC
Rotational Life Cycles-
IP Rating-
Sensor HousingCylindrical
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeSR2 Series
Qualification-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Sensor Type
Hall-Effect Magnetic Position Sensor
Maximum Air Gap
-
Linearity
-
Supply Voltage Min
4.5VDC
Rotational Life Cycles
-
Sensor Housing
Cylindrical
Operating Temperature Max
100°C
Qualification
-
Nominal Air Gap
-
Resolution
-
Electrical Rotation Angle
-
Supply Voltage Max
24VDC
IP Rating
-
Operating Temperature Min
-40°C
Product Range
SR2 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001