Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,730.000 |
| 5+ | €1,701.000 |
| 10+ | €1,678.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,730.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No060-0571-06
Order Code4336572
Technical Datasheet
Load Cell TypePancake
Weight Capacity1000lbf
Excitation Voltage Min-
Excitation Voltage Max10VDC
Sensor Output Type-
Connection Type6 Pin Connector
Linearity-
Cable Length - Metric-
Cable Length - Imperial-
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Load Cell Type
Pancake
Excitation Voltage Min
-
Sensor Output Type
-
Linearity
-
Cable Length - Imperial
-
Operating Temperature Max
121°C
SVHC
No SVHC (07-Jul-2017)
Weight Capacity
1000lbf
Excitation Voltage Max
10VDC
Connection Type
6 Pin Connector
Cable Length - Metric
-
Operating Temperature Min
-54°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.796522