Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No101TL1-1
Order Code3438980
Product RangeMilitary-Grade TL
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €101.800 |
5+ | €98.980 |
Price for:Each
Minimum: 1
Multiple: 1
€101.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No101TL1-1
Order Code3438980
Product RangeMilitary-Grade TL
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeMilitary-Grade TL
Switch MountingPanel Mount
Contact Current Max20A
Contact Voltage AC Nom-
Switch TerminalsWire Leaded
Contact Voltage DC Nom28V
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
Military-Grade TL
Contact Current Max
20A
Switch Terminals
Wire Leaded
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536