Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €22.800 |
5+ | €21.340 |
10+ | €20.060 |
20+ | €19.290 |
50+ | €18.570 |
Price for:Each
Minimum: 1
Multiple: 1
€22.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No11SM401
Order Code3438982
Product RangeSM
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom30VDC
Product RangeSM
Contact Voltage AC Nom250VAC
Operating Force Max3.5ozf
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
SM
Operating Force Max
3.5ozf
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722