Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part No1NT91-7
Order Code3643199
Product RangeNT
Technical Datasheet
Switch Operation-
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeNT
Switch MountingPanel Mount
Contact Current Max15A
Contact Voltage AC Nom115V
Switch TerminalsQuick Connect
Contact Voltage DC Nom28V
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Switch Operation
-
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
115V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
NT
Contact Current Max
15A
Switch Terminals
Quick Connect
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03175