Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No76578-00000100-01.
Order Code2525402
Product Range5000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €52.390 |
5+ | €49.640 |
10+ | €49.490 |
25+ | €49.340 |
50+ | €49.190 |
100+ | €49.040 |
Price for:Each
Minimum: 1
Multiple: 1
€52.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No76578-00000100-01.
Order Code2525402
Product Range5000 Series
Technical Datasheet
Pressure Fitting Style1/8"-27 NPT
Operating Pressure Min8psi
Operating Pressure Max13psi
Sensor MountingPanel Mount
Contact ConfigurationSPST-NC
Electrical ConnectionScrew
Switching Voltage DC Resistive6V
Switching Current DC Resistive15A
Product Range5000 Series
Technical Specifications
Pressure Fitting Style
1/8"-27 NPT
Operating Pressure Max
13psi
Contact Configuration
SPST-NC
Switching Voltage DC Resistive
6V
Product Range
5000 Series
Operating Pressure Min
8psi
Sensor Mounting
Panel Mount
Electrical Connection
Screw
Switching Current DC Resistive
15A
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073483