Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoABP2DANT001PGSA3XX
Order Code3703966
Product RangeABP2 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.680 |
5+ | €19.860 |
10+ | €19.180 |
25+ | €18.160 |
50+ | €17.600 |
Price for:Each
Minimum: 1
Multiple: 1
€21.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoABP2DANT001PGSA3XX
Order Code3703966
Product RangeABP2 Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0psi
Sensor Output TypeSPI
Pressure Measurement TypeGauge
Operating Pressure Max1psi
Supply Voltage Min3VDC
Voltage Rating3.3VDC
Port StyleSingle Axial Barbed
Supply Voltage Max3.6VDC
Supply Current0.0438µA
Sensor Case / PackageDIP
No. of Pins6Pins
Sensor Output TypeDigital
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbed
Sensor MountingThrough Hole
Output InterfaceSPI
Media TypeLiquid, Viscous Fluid
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeABP2 Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
SPI
Operating Pressure Max
1psi
Voltage Rating
3.3VDC
Supply Voltage Max
3.6VDC
Sensor Case / Package
DIP
Sensor Output Type
Digital
Pressure Port Type
Single Axial Barbed
Output Interface
SPI
Operating Temperature Min
-40°C
Product Range
ABP2 Series
SVHC
No SVHC (07-Jul-2017)
Operating Pressure Min
0psi
Pressure Measurement Type
Gauge
Supply Voltage Min
3VDC
Port Style
Single Axial Barbed
Supply Current
0.0438µA
No. of Pins
6Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
Liquid, Viscous Fluid
Operating Temperature Max
110°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007