Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.440 |
| 10+ | €17.940 |
| 25+ | €17.700 |
| 50+ | €17.460 |
Product Information
Product Overview
ABP2LANT150PG2A3XX is a ABP2 series board mount piezoresistive silicon pressure sensor. It is calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and accuracy errors (which include non-linearity, repeatability and hysteresis) using an on-board Application Specific Integrated Circuit (ASIC). It is designed and manufactured according to ISO 9001 standards. Suitable for Medical (Ventilators/portable ventilators, CPAP, blood analysis, blood pressure monitoring, breast pumps, drug dosing, hospital beds, massage machines, oxygen concentrators, patient monitoring, sleep apnoea equipment, urine analysers and wound therapy), Industrial (HVAC transmitters, life sciences, material handling, pneumatic control and regulation, process gas monitoring and valve positioning/positioners) applications.
- Small size saves room on the PCB, simplifying design in smaller and lower power devices
- Leadless SMT package and single axial barbed port
- Liquid media, food-grade silicone gel, no diagnostics
- 150psi pressure gauge
- Long-term stability (as low as ±0.2% FSS)
- I2C, address 0x28 output type
- 10% to 90% of Vsupply (analogue), 2²⁴ counts (digital) transfer function
- 3.3VDC supply voltage
- Cost-effective, accurate, flexible, long-term stability and versatile
- Wide operating temperature range of -40°C to 110°C [-40°F to 230°F]
Technical Specifications
Gauge
I2C Digital
150psi
1.8VDC
Single Axial Barbed
0.0338µA
± 0.25%
Surface Mount
-40°C
ABP2 Series
No SVHC (07-Jul-2017)
0psi
Gauge
3.3VDC
3.6VDC
SMD
6Pins
Single Axial Barbed
Liquid
110°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate