Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoCSLA2DJ.
Order Code1703967
Product RangeCSLA Series
Sensor Output TypeVoltage
Supply Voltage Range6V DC to 12V DC
Measured CurrentAC / DC
Supply Voltage DC Max12V
Current Measuring Range DC-225A to 225A
Accuracy-
Current Sensor TechnologyHall Effect
Current Measuring Range AC-225A to 225A
Primary Current225A
Response Time3µs
Secondary Signal Type-
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeCSLA Series
Product Overview
The CSLA series Linear Current Sensor incorporates 91SS12-2 and SS94A1 linear output hall-effect transducter (LOHET™). The sensing element is assembled in a printed circuit board mountable housing. This housing is available in four configurations. Normal mounting is with 0.375-inch long 4-40 screw and square nut (not provided) inserted in the housing or a 6-20 self-tapping screw. The combination of the sensor, flux collector and housing comprises the holder assembly. This sensor is ratiometric.
- Linear output
- AC or DC current sensing
- Through-hole design
- Fast response time
- Output voltage isolation from input
- Minimum energy dissipation
- Maximum current limited only by conductor size
- Adjustable performance and built-in temperature compensation assures reliable operation
- Accurate sensing
Applications
Sensing & Instrumentation, Robotics, Communications & Networking, Power Management, Automotive
Technical Specifications
Sensor Output Type
Voltage
Measured Current
AC / DC
Current Measuring Range DC
-225A to 225A
Current Sensor Technology
Hall Effect
Primary Current
225A
Secondary Signal Type
-
Operating Temperature Min
-25°C
Product Range
CSLA Series
Supply Voltage Range
6V DC to 12V DC
Supply Voltage DC Max
12V
Accuracy
-
Current Measuring Range AC
-225A to 225A
Response Time
3µs
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032