Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoCSNE381
Order Code3598675
Product RangeCSNE Series
Technical Datasheet
137 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €78.440 |
5+ | €66.170 |
10+ | €61.500 |
25+ | €55.820 |
50+ | €53.520 |
Price for:Each
Minimum: 1
Multiple: 1
€78.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoCSNE381
Order Code3598675
Product RangeCSNE Series
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage Range± 12V to 15V
Measured CurrentAC / DC / Impulse
Supply Voltage DC Max5V
Current Measuring Range DC-36A to 36A
Accuracy± 0.5%
Current Measuring Range AC-36A to 36A
Current Sensor TechnologyClosed Loop Hall Effect
Primary Current-36A to 36A, -90A to 90A
Response Time1µs
Secondary Signal Type-
Accuracy0.5%
Sensor MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeCSNE Series
Technical Specifications
Sensor Output Type
Current
Measured Current
AC / DC / Impulse
Current Measuring Range DC
-36A to 36A
Current Measuring Range AC
-36A to 36A
Primary Current
-36A to 36A, -90A to 90A
Secondary Signal Type
-
Sensor Mounting
Through Hole
Operating Temperature Max
70°C
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Range
± 12V to 15V
Supply Voltage DC Max
5V
Accuracy
± 0.5%
Current Sensor Technology
Closed Loop Hall Effect
Response Time
1µs
Accuracy
0.5%
Operating Temperature Min
0°C
Product Range
CSNE Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01