Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoCSNV700N-355
Order Code4144371
Product RangeCSNV700 Series
Technical Datasheet
19 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €71.380 |
| 5+ | €67.070 |
| 10+ | €66.260 |
Price for:Each
Minimum: 1
Multiple: 1
€71.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoCSNV700N-355
Order Code4144371
Product RangeCSNV700 Series
Technical Datasheet
Sensor Output TypeCAN
Supply Voltage Range7V to 18V
Supply Voltage DC Min8V
Supply Voltage DC Max18V
Measured CurrentDC
Current Measuring Range DC-700A to 700A
Accuracy± 0.5%
Current Sensor TechnologyFlux Gate
Primary Current700A
Accuracy0.5%
Secondary Signal Type-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeCSNV700 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Output Type
CAN
Supply Voltage DC Min
8V
Measured Current
DC
Accuracy
± 0.5%
Primary Current
700A
Secondary Signal Type
-
Operating Temperature Min
-40°C
Product Range
CSNV700 Series
Supply Voltage Range
7V to 18V
Supply Voltage DC Max
18V
Current Measuring Range DC
-700A to 700A
Current Sensor Technology
Flux Gate
Accuracy
0.5%
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144