Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €97.690 |
5+ | €95.740 |
10+ | €93.780 |
Product Information
Product Overview
The GLDB01A1B is a 1NO/1NC SPDT snap-action Global Limit Switch with side rotary actuator and 19 x 6mm steel roller. This GLS series MICRO SWITCH™ durable and reliable limit switch is suitable for transportation equipment and other applications requiring an environmentally sealed (IP and NEMA) switch. The compact housing is often ideal for equipment where space is at a premium. The direct-opening, normally closed contacts are designed for safety-related applications. It is suitable for machine tools, material handling equipment, textile machinery, construction machinery and equipment.
- Plastic miniature body for indoor and outdoor applications
- Heads can be positioned at 90° increments for design flexibility
- Large existing install base and channel allows for quick delivery worldwide
- Dual bearing design on side rotary actuators reduces side loading and enhances mechanical life
- Silver contacts for power switching
- Normally closed contacts are positive opening
- Easy to install
- Sealed to IP66 and NEMA/UL 1, 4, 12 and 13
- Meets EN50047 mounting standards and EN/IEC electrical standards for world-wide use
- PG 13.5 Conduit
Applications
Automotive, Commercial, Industrial, Maintenance & Repair
Warnings
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
Side Rotary
10A
0.12N
10A
No SVHC (23-Jan-2024)
1NO / 1NC
600V
-
250V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate