Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoHAFUHH0050L4AXT
Order Code3408727
Product RangeHAF Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €215.000 |
5+ | €204.250 |
Price for:Each
Minimum: 1
Multiple: 1
€215.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHAFUHH0050L4AXT
Order Code3408727
Product RangeHAF Series
Technical Datasheet
Sensor TypeAirflow Sensor
Flow Rate Min0l/min
Flow Rate Max50l/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min3VDC
Supply Voltage Max10VDC
Accuracy-
Accuracy0.5%
Media TypeClean / Dry Air
Process Connection Size22mm
Process Connection Type-
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeHAF Series
SVHCNo SVHC (07-Jul-2017)
Pressure Max60psi
Supply Voltage DC Max10V
Supply Voltage DC Min3V
Alternatives for HAFUHH0050L4AXT
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensor Type
Airflow Sensor
Flow Rate Max
50l/min
Operating Pressure Max
-
Supply Voltage Max
10VDC
Accuracy
0.5%
Process Connection Size
22mm
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
HAF Series
Pressure Max
60psi
Supply Voltage DC Min
3V
Flow Rate Min
0l/min
Operating Pressure Min
-
Supply Voltage Min
3VDC
Accuracy
-
Media Type
Clean / Dry Air
Process Connection Type
-
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
SVHC
No SVHC (07-Jul-2017)
Supply Voltage DC Max
10V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105687