Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €45.430 |
| 5+ | €44.840 |
| 10+ | €44.250 |
| 25+ | €43.160 |
Product Information
Product Overview
HSCDRRD005NDAA5 is a HSC series, high accuracy, compensated/amplified, TruStability® differential pressure sensor designed for non-corrosive, non-ionic gases. This is a piezoresistive silicon pressure sensor offering a ratiometric analogue output for reading pressure over the specified full scale pressure span and temperature range. The HSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Its compact size and low power consumption facilitate easy integration into diverse systems. The TruStability® pressure sensor is intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Suitable for medical and industrial applications.
- Extremely tight accuracy of ±0.25 %FSS BFSL (helps to improve system efficiency)
- High burst pressure (Promotes system reliability and reduces potential system downtime)
- Extremely low power consumption: reduces system power requirements, enables extended battery life
- Dual radial barbed ports, same side
- Dry gases only, diagnostics on
- ±5in H2O differential pressure range
- Analog output type
- 10% to 90% of Vsupply (analogue), 2^14 counts (digital) transfer function
- DIP (dual inline pin)
- 5VDC supply voltage
Technical Specifications
Differential
-5Inch-H2O
5Inch-H2O
5VDC
5.05VDC
DIP
Analogue
Dual Radial Barbed, Same Side
-
-20°C
HSC Series
No SVHC (07-Jul-2017)
Analogue
Differential
4.95VDC
Dual Radial Barbed
2.7mA
8Pins
± 0.25%
Through Hole
Dry Gas
85°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate