Print Page
Image is for illustrative purposes only. Please refer to product description.
59 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €106.980 |
5+ | €91.020 |
10+ | €84.590 |
25+ | €77.450 |
50+ | €75.480 |
Price for:Each
Minimum: 1
Multiple: 1
€106.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoLPT00070PBYNKCAA01
Order Code2544782
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Operating Pressure Min-
Operating Pressure Max7psi
Contact ConfigurationSPDT
Sensor MountingPanel / Chassis
Electrical Connection3 Pin Connector
Switching Voltage Max250VAC
Switching Current Max5A
Pressure Port Size1/8"-27
Transducer Connection / TerminationDeutsch, 3 Pin
Deadband Min-
Deadband Max-
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product Range-
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
-
Contact Configuration
SPDT
Electrical Connection
3 Pin Connector
Switching Current Max
5A
Transducer Connection / Termination
Deutsch, 3 Pin
Deadband Max
-
Operating Temperature Max
120°C
Pressure Port Type
NPT Male
Operating Pressure Max
7psi
Sensor Mounting
Panel / Chassis
Switching Voltage Max
250VAC
Pressure Port Size
1/8"-27
Deadband Min
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Alternatives for LPT00070PBYNKCAA01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000998
Product traceability